GMH2710-K | Greisinger
Greisinger temperature measuring device, GMH2710-K, 602038
Order No.: 19K9862
EAN: 4058175020381
MPN:
GMH2710-K
602038
Unit Price (€ / pc.)
243.7120 € *
Standard delivery time from the manufacturer is: On Request
Temperature measuring device, GMH2710-K, Greisinger
Temperature measuring device incl. Teflon insertion probe
Features
- Simple operation
- Battery life >6000 hours
- Device and sensor are waterproof and very robust
- Battery life >6000 hours
Technical specifications
Response Time | 2 s | |
Product type | temperature measuring device | |
min. operating temperature | -199.9 °C | |
Accuracy | ±0.2 % | |
max. operating temperature | 200 °C | |
Resolution | 0.1 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |