GMH 3750 / SET2 | Greisinger
Greisinger measuring device kit, GMH 3750 / SET2, 602691
Order No.: 22K1429
EAN: 4099891463250
MPN:
GMH 3750 / SET2
602691
Unit Price (€ / pc.)
674.849 € *
Available: 0 pcs.
Leadtime: On Request **
Measuring system, GMH 3750 / SET2, Greisinger
Measuring set incl. ISO calibration certificate
The total error of a measurement results, among other things, from the sum of the measurement error of device and probe. In order to keep this as low as possible, we offer you measuring systems that are calibrated and optimized for each other.
Technical specifications
Response Time | 2 s | |
Product type | measuring device kit | |
min. operating temperature | 0 °C | |
Accuracy | ±1 % | |
max. operating temperature | 250 °C | |
Resolution | 0.3 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
RoHS conform | Yes |