GHTU-1R-MP | Greisinger
Greisinger moisture and temperature meter, GHTU-1R-MP, 602585
NCNR (non cancelable / non returnable)
Humidity-temperature transmitter, GHTU-1R-MP, Greisinger
Humidity-temperature transmitter, sensor tube on side, for wall mounting
The humidity/temperature transmitter offers even greater possibilities to compensate the special sensor characteristics thanks to the latest digital microprocessor technology. In terms of accuracy, temperature stability and also functional range, new standards are thus achieved. Due to different versions (e.g. for wall or duct mounting, with remote sensor tube or with radiation hat) as well as a permissible operating temperature for the electronics of -25 °C ... +50 °C (sensor: -40 ...+120 °C), the GHTU ... MP can be used for almost all applications, 2 normal signal outputs.
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C | |
| Relative Humidity Range | 0 to 100 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±2.5 % | |
| Response Time | 2 s |
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |