GHTU-1K-MP-00-220-GE | Greisinger
Greisinger moisture and temperature meter, GHTU-1K-MP-00-220-GE, 602587
NCNR (non cancelable / non returnable)
Humidity and temperature transducers, type Greisinger GHTU-1K-MP.
Channel design, 2 scalable output, MIN/MAX memory, adjustable decimal point/rate of rise; Display options: moisture ball temperature, dewing point temperature, enthalpy, air humidity. Measuring ranges/precision: 0 to 100 % r. F./±2.5% (temperature compensated), –40 to +120 °C (-40 to 248 °F)/±0.4%. Outlet: 2 x 4.0 to 20 mA (2-wire). Auxiliary power: 12 to 30 VDC. Electrical connection: angled plug to DIN 63650 (IP 65). Case: ABS (IP 65). Probe tube: Ø 14 mm, removable protective screwed cap. Probe length: 220 mm. Mounting: plastic tube holder. Operating temperatures: –25 to +50 °C.
Type: GHTU-1K-MP, humidity and temperature transducer
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C | |
| Relative Humidity Range | 20 to 80 % | |
| Resolution | 0.2 °C | |
| Accuracy | ±2.5 %, ±0.2 °C |
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |