GFTH 200-WPF4 | Greisinger
Greisinger moisture and temperature meter, GFTH 200-WPF4, 602678
Order No.: 22K1412
EAN: 4099891463137
MPN:
GFTH 200-WPF4
602678
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
397.103 € *
Standard delivery time from the manufacturer is: On Request
Hygro/thermometer, GFTH 200-WPF4, Greisinger
Complete offer with ISO-WPF4 (~20 % / ~40 % / ~60 % / ~80 % r.h. rising and falling) and case GKK 252.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C | |
| Relative Humidity Range | 11 to 90 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±2.5 %, ±0.1 °C | |
| Response Time | 10 s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |