G1701 | Greisinger
Greisinger precision thermometer, G1701, 611040
Order No.: 19K9892
EAN: 4058175110402
MPN:
G1701
611040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.614 € *
Standard delivery time from the manufacturer is: On Request
Precision Thermometer, G1701, Greisinger
For gastronomy and household - oven or grill
Features
- Modern and functional housing
- 3 line display / overhead display
- Backlight
- Alarm function
- Dust and waterproof (IP65 / IP67)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision thermometer | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 450 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.1 % | |
| Response Time | 1 s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |