GTZ300-GE | Greisinger
Clamp probe, -65 to 150 °C, thermocouple type K, GTZ300-GE
Order No.: 22K1364
EAN: 4058175032872
MPN:
GTZ300-GE
603287
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.486 € *
Standard delivery time from the manufacturer is: On Request
NiCr-Ni clamp probes GTZ 300.
Clamp probe for pipe surfaces, with cable
Response rate: approx. 3.0 s. Measuring range: - 65 to +150 °C. Cable length: 1.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |