GTT1150OK-GE | Greisinger
Immersion probe, -200 to 1150 °C, thermocouple type K, GTT1150OK-GE
Order No.: 22K1358
EAN: 4099891470784
MPN:
GTT1150OK-GE
601484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.884 € *
Standard delivery time from the manufacturer is: On Request
NiCr-Ni immersion probe GTT 1150 OK
Immersion probe, potential-free, flexible, without cable, for direct insertion
Response rate: approx. 3.0 s. Measuring range: - 200 to +1150 °C. Probe diameter: 1.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | immersion probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 1150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |