GTT-05-0150-GE | Greisinger
Sheath thermocouple, -40 to 1000 °C, thermocouple type K, GTT-05-0150-GE
insulated thermocouples, NiCr-Ni (type K). Complete, with flat plug NST 1200 (to +200 °C) which is free of thermovoltage and directly mounted onto the probe
Precision class: 1 to DIN IEC 584 (±1.5 °C respectively ±0.4% of the measured value
Features: thermocouple and contacts made of the same material for distortion-free temperature measurements. Polarity reversal protection. Same plug size for D 0.5 to 1.5 mm. The sensor element can be extended to any length cab be replaced easily
Shell: Inconel 600, flexible
Insulator: highly compressed pure MgO
Thermal wires: NiCr-Ni, DIN IEC 584, insulated, welded (electrically isolated)
Application temperatures: - 220 to +1150 °C (precision class 1 within the range from - 40 to +1000 °C)
Technical properties (type, probe diameter, probe length - 20 mm):
05150, D 0.5, FL 160 mm
| Filter | Property | Value |
|---|---|---|
| Product type | sheath thermocouple | |
| Technology | thermocouple type K | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 1000 °C |
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |