GTF900-GE | Greisinger
Immersion probe, -65 to 1000 °C, thermocouple type K, GTF900-GE
Order No.: 21K8656
EAN: 4099891469979
MPN:
GTF900-GE
600505
This item is no longer available.
As an alternative, we recommend the following item:
Immersion probe, thermocouple type K, AX 135-D3
Order No.: 22K1059
Manufacturer: Senseca
per pc. 66.64 € *
Immersion sensor, GTF900-GE, Greisinger
Immersion sensor type K, -65 ... +1000 °C
low cost, spring loaded (rigid), corrosion resistant V4A tube Ø 3 mm, L=130 mm, plastic handle, anti-kink fitting, 1 m silicone cable, mini flat plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | immersion probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 1000 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |