GTF1200-GE | Greisinger
Universal probe, -200 to 1150 °C, thermocouple type K, GTF1200-GE
Order No.: 22K1354
EAN: 4099891470760
MPN:
GTF1200-GE
600507
This item is no longer available.
As an alternative, we recommend the following item:
Immersion probe, 40 to 550 °C, thermocouple type K, AX131-M3
Order No.: 22K1060
Manufacturer: Senseca
per pc. 82.11 € *
Standard NiCr-Ni probes GTF 1200.
Made of corrosion resistant Inconel (1.5 mm diameter, 150 mm) electrically isolated and flexible, with plastic handle and patch cord with a length of approx. 1.0 m
Response rate: approx. 3.0 s. Measuring range: - 200 to +1150 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 1150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |