GTF 401 | Greisinger
Immersion probe, -50 to 400 °C, Pt100 sensor, GTF 401
Order No.: 22K1459
EAN: 4099891470869
MPN:
GTF 401
600377
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.544 € *
Standard delivery time from the manufacturer is: On Request
Temperature immersion probe, GTF 401, Greisinger
Pt100 immersion probe for liquids / gases, -50 ... +400 °C, DIN class B
Rust-resistant V4A tube Ø 3 mm, plastic handle, anti-kink fitting, approx. 1 m 4-pin PVC cable, 4-pin mini DIN plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | immersion probe | |
| Technology | Pt100 sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 400 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |