GOF 400 VE | Greisinger
Surface probe, -65 to 400 °C, thermocouple type K, GOF 400 VE
Order No.: 22K1457
EAN: 4099891470845
MPN:
GOF 400 VE
600496
This item is no longer available.
As an alternative, we recommend the following item:
Surface probe, 40 to 400 °C, thermocouple type K, AX 131-S15-HS
Order No.: 22K1055
Manufacturer: Senseca
per pc. 113.05 € *
Surface sensor, GOF 400 VE, Greisinger
Surface sensor type K, -65 ... +400 °C
For the fastest measurements, thermocouple spring strip, plastic handle, anti-kink fitting, 1 m silicone cable, mini-flat plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 400 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |