GOO381 | Greisinger
Air oxygen sensor, open, 0-1100 hPa O2, 0-100.0 % O2 for GMH 369x, GOO381
Order No.: 19K9878
EAN: 4058175100342
MPN:
GOO381
610034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.997 € *
Standard delivery time from the manufacturer is: On Request
Air Oxygen Sensor, GOO381, Greisinger
Air-oxygen sensor, open sensor version
Due to the special sensor design, the sample gas "flows around" the sensor and can escape into the open air through the holes in the housing. If the gas flows slightly around the sensor, no pressure can build up which would falsify the measurement result. Particularly suitable for measuring gases from pressure cylinders, etc., although it can also be used for room gas measurements without further ado.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air oxygen sensor | |
| Version | open, 0-1100 hPa O2, 0-100.0 % O2 | |
| Suitable for | GMH 369x |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90279000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |