GKK3500-GE/NE | Greisinger
Suitcase, for measuring instruments, GKK3500-GE/NE
Order No.: 22K1110
EAN: 4099891477202
MPN:
GKK3500-GE/NE
601052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.523 € *
Standard delivery time from the manufacturer is: 1 Week
Instrument case, GKK3500-GE/NE, Greisinger
With recesses for device and accessories, dimensions: 294 x 394 x 106 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suitcase | |
| Suitable for | measuring instruments |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| Electrical equipment take-back | |