GKK3000-GE | Greisinger
Suitcase, for pressure gauges, GKK3000-GE
Order No.: 21K8642
EAN: 4058175010481
MPN:
GKK3000-GE
601048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5600 € *
Available: 2 pcs.
Case, GKK3000-GN, Greisinger
Case (275 x 229 x 83 mm) with punched lining suitable for all devices of the GMH3xxx-series
Technical Data
- Length: 275 mm
- Width: 229 mm
- Height: 83 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suitcase | |
| Suitable for | pressure gauges |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |