EBSK-01-GE | Greisinger
Connection cable, 1 m for data logger series EASYLog, EBSK-01-GE
Order No.: 21K7064
EAN: 4058175011730
MPN:
EBSK-01-GE
601173
Accessories for data loggers series EASYLog.
Type: EBSK01, 1.0 m patch cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | 1 m | |
| Suitable for | data logger series EASYLog |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |