GIA 0420 VO | Greisinger
SELF-SUPPLY DISPL. GIA 0420 VO
Order No.: 22K1414
EAN: 4099891455675
MPN:
GIA 0420 VO
601016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.416 € *
Standard delivery time from the manufacturer is: 2 Weeks
Plug-on display, GIA 0420 VO, Greisinger
Auxiliary power free plug-on display without keys, 4 ... 20 mA
Features
- Free "on-site" scaling without additional tools within seconds
- Monitoring for sensor break, sensor short circuit, overrange and underrange.
- Switchable software filters guarantee a quiet display even with interfering encoder signal.
- Without auxiliary power
- Switchable software filters guarantee a quiet display even with interfering encoder signal.
- Monitoring for sensor break, sensor short circuit, overrange and underrange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. Voltage | 28 V | |
| Max. current | 20 mA | |
| Frequency measurement | No | |
| Control Output | No | |
| Voltage | 12-28 VAC | |
| Installation depth | 35.5 mm | |
| Assembly | built-in mounting | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |