LF-210-L01-GE | Greisinger
Greisinger electrode, LF-210-L01-GE
Order No.: 22K1720
EAN: 4099891466565
MPN:
LF-210-L01-GE
602969
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
512.771 € *
Standard delivery time from the manufacturer is: On Request
Electrodes, type Greisinger.
For temperature measurements with NTC 10k. Diameter 12 mm. Table index, type, measuring range, application.
Type: LF 210, 0 to 1000 µS/cm, alcohol, gasoline, Diesel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | conductivity measuring cell | |
| Version | 2 pole glass/platinum | |
| measurement range | 0-1000 μS/cm, -5-100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90279000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |