GMH5630 | Greisinger
Greisinger air oxygen meter, GMH5630
Order No.: 19K9853
EAN: 4058175068802
MPN:
GMH5630
606880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
437.087 € *
Standard delivery time from the manufacturer is: On Request
Handheld meter, GMH5630, Greisinger
Waterproof dissolved O2 handheld meter without accessories
Features
- Waterproof and robust (silicone protective cover)
- Large dual display with backlight
- Ambient pressure compensation with integrated barometer
- Large dual display with backlight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oxygen meter | |
| Version | waterproof and robust | |
| measurement range | 0-70 mg /l (ppm), 0-600 % O2, 0-1200 hPa O2, 0-50 °C | |
| Accuracy | ±2.5 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |