GMH3651 | Greisinger
Greisinger air oxygen meter, GMH3651
Order No.: 19K9852
EAN: 4058175063128
MPN:
GMH3651
606312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
629.629 € *
Standard delivery time from the manufacturer is: On Request
Handheld meter, GMH3651, Greisinger
Oxygen meter without accessories
Features
- Automatic air pressure compensation
- Salinity correction
- Simplest calibration
- Salinity correction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oxygen meter | |
| Version | with logger | |
| measurement range | 0-70 mg /l (ppm), 0-600 % O2, 0-1200 hPa O2, 0-50 °C, 300-5000 hPa | |
| Accuracy | ±2.5 %, ±0.1 °C, ±3 hPa |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |