G1610 | Greisinger

Greisinger conductance meter, G1610

Order No.: 19K9851
EAN: 4058175100038
MPN:
G1610
610003
G1610 Greisinger Conductivity, PH-Meter, Refractometer
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Senseca oxygen meter, ECO 531, 486765
Senseca oxygen meter, ECO 531, 486765
Order No.: 22K1024
Manufacturer: Senseca
per pc. 401.982 € *

Oxygen meter, G1610, Greisinger

Waterproof dissolved oxygen meter (DO) with sensor, cable 2 m

Features

  • Modern and functional housing
  • 3-line display / overhead display at the push of a button
  • Backlight
  • Waterproof (IP65 / IP67)
  • Rugged, long battery life
Technical specifications
Filter Property Value
Product type oxygen meter
Version sensor with 2 m cable
measurement range 0-20 mg /l (ppm), 0-200 % O2
Accuracy ±1.5 %, ±0.3 °C
Logistics
Property Value
Customs tariff number 90268020
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 22K1024

Manufacturer SKU:

 ECO 531

 

Standard delivery time from the manufacturer is: On Request
401.98 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
401.982 €