G1501 | Greisinger

Greisinger conductance meter, G1501

Order No.: 19K9850
EAN: 4058175117258
MPN:
G1501
611725
G1501 Greisinger Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
194.684 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
194.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
194.684 €

Waterproof pH/Redox Meter, G1501, Greisinger

pH/ORP/temperature meter with alarm function incl. pH electrode GE 114-WD

Features

  • Modern and functional case
  • 3-line display / overhead display at the push of a button
  • Backlight
  • Waterproof (IP65 / IP67)
  • Rugged, long battery life
Technical specifications
Product type conductance meter
Version pH value, temperature
measurement range 0-14 pH, -1500-1500 mV, -5-105 °C
Accuracy ±0.02 pH, ±0.1 % FS
Logistics
Country of origin DE
Customs tariff number 90278930
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes