G1420 | Greisinger

Greisinger conductance meter, G1420

Order No.: 19K9868
EAN: 4058175100076
MPN:
G1420
610007
G1420 Greisinger Conductivity, PH-Meter, Refractometer
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Senseca conductance meter, ECO523
Senseca conductance meter, ECO523
Order No.: 22K1041
Manufacturer: Senseca
per pc. 407.932 € *

Conductivity meter, G1420, Greisinger

High-resolution meter for ultrapure water up to max 100 µS / cm, incl. stainless steel measuring cell

Features

  • Modern and functional housing
  • Excellent price/performance ratio
  • 3-line display / overhead display at the push of a button
  • Backlight
  • Waterproof (IP67)
Technical specifications
Filter Property Value
Product type conductance meter
Version conductivity, specific resistance
measurement range 0-100 μS/cm, 0.01-20 MΩ/cm, -5-105 °C
Accuracy ±1 %, ±0.3 °C
Logistics
Property Value
Customs tariff number 90278930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 22K1041

Manufacturer SKU:

 ECO523

 

Standard delivery time from the manufacturer is: On Request
407.93 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
407.932 €