GMH 3181-13 | Greisinger
Greisinger pressure gauge, GMH 3181-13, 600421
Order No.: 22K1407
EAN: 4099891465605
MPN:
GMH 3181-13
600421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
546.6860 € *
Standard delivery time from the manufacturer is: On Request
Handheld pressure gauge, GMH 3181-13, Greisinger
Pressure gauge, -100 ... +2000 mbar
Features
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge | |
| Version | two pressure connection nozzles | |
| Resolution | 0.1 mbar | |
| measurement range | -100 to 2000 mbar | |
| Accuracy | ±0.1 % | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 95 % | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |