GCO100-GE | Greisinger
Greisinger carbon monoxide meter, GCO100-GE, 600062
NCNR (non cancelable / non returnable)
Hand-held CO meters, type Greisinger GCO 100.
Features: interface for RS-232 or USB adapter, adjustable alarm limit, visual and acoustic alarm, Data Hold, MAX memory, Auto-Off. LCD: 4 1/2 digits, 11 mm. Technical data: measuring range 0 to 1000 ppm CO concentration. Display units: ppm, mg/m³, % CO Hb. Resolution: 1.0 ppm, 1.0 mg/m³, 0.1 % CO Hb. Tolerance: ±5.0 %. Useful life of measuring cell: > 5 years. Current consumption: < 0.25 mA. Ambient temperatures: –10 to +50 °C. Operating voltage: 9.0 V battery. Dimensions (W x H x D): 71 x 142 x 26 mm. Weight: 155 g. Case: impact-resistant ABS, IP 65 at the front. Supplied with calibration report, 9.0 V battery and operating instructions.
Type: GCO 100, CO meter
| Filter | Property | Value |
|---|---|---|
| Product type | carbon monoxide meter | |
| Version | with alarm | |
| Resolution | 1 ppm, 1 mg/m³ | |
| measurement range | 0 to 1000 ppm, 0 to 1250 mg/m³ | |
| Accuracy | ±5 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 15 % to 95 % |
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |