G1910-20 | Greisinger
Greisinger monitor, G1910-20, 476044
Order No.: 19K9884
EAN: 4058175649001
MPN:
G1910-20
476044
This item is no longer available.
As an alternative, we recommend the following item:
Senseca CO2 monitor, ECO 420-20, 486769
Order No.: 22K1019
Manufacturer: Senseca
per pc. 487.6620 € *
Compact CO2 Monitor, G1910-20, Greisinger
Compact CO2 monitor with integrated sensor and alarm
Features
- Rechargeable via Micro-USB socket: 24 hours battery life
- Loud 2-stage alarm audible and visual
- Illuminated display
- With metal belt clip and neck loop
- With calibration connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | CO2 monitor | |
| Version | with integrated sensor and alarm | |
| measurement range | 0 to 19999 ppm, 0 to 2000 % | |
| Accuracy | ±3 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 85 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90268020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |