G1113-UT | Greisinger
Greisinger pressure gauge, G1113-UT, 478471
Order No.: 19K9888
EAN: 4058175663939
MPN:
G1113-UT
478471
This item is no longer available.
As an alternative, we recommend the following item:
Senseca pressure gauge, ECO 210-5, 486735
Order No.: 22K1028
Manufacturer: Senseca
per pc. 220.15 € *
Pressure gauge, G1113-UT, Greisinger
Manometer, with measuring range up to 2 bar or 20 kpA and maximum resolution 0.1 hPa 2x 1/8 inch port incl. connection for hoses 6x1 mm (4 mm inside) and 8x1 mm (6 mm inside)
Features
- Modern and functional housing - pocket size
- Excellent price/performance ratio
- Rugged, long battery life
- Calibratable / Traceable
- Fast, accurate and high resolution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge | |
| Version | 2x 1/8 inch port incl. connection for hoses 6x1 mm (4 mm inside) and 8x1 mm (6 mm inside) | |
| measurement range | ±200 hPa to ±2000 hPa | |
| Accuracy | ±0.1 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 95 % | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |