TP36B13STR | GREATECS
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 3.43 N, SMD, TP36B13STR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available: 4 pcs.
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
50 pcs.
0.6902 €
100 pcs.
0.6426 €
900 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
SMT tactile switches, type GREATECS TP36.
Single-pole NO; Switching voltage: 12 VDC. Switching current: 50 mA. Actuating travel: 1.3 mm. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm. Operating temperatures: –40 to +85 °C.
Technical attributes (type, actuating force): TP36B13STR, 3.43 N (350 gf)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 3.43 N | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 3.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
| Original Packaging | Reel with 900 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |