DF1SNATB | GREATECS
Detector pushbutton, On-Off, gull-wing, 0.25-0.6 N, 0.05 A/5 VDC, DF1SNATB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 28 Weeks
Detector switches, type GREATECS DF1.
Smooth actuator mechanism, single pole NO contact; for PCB connection Rated breaking capacity: 5.0 VDC, 5.0 mA. Useful life: 50000 switching cycles. Operating temperatures: –20 to +70 °C.
Detector switches, type DF1S.
With SMD connection
Type: DF1SNA, detector switch with standard actuator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| actuating force | 0.25-0.6 N | |
| Switching point | 7.65 mm ±0.2 mm | |
| Connection | gull-wing | |
| Design | angled | |
| Breaking capacity | 0.05 A/5 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 72 pieces |
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |