SB39DDTR | GREATECS
Slide switch, 1 pole, straight, 25 mA/24 VDC, SB39DDTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD slide switches, type GREATECS SB39.
Double-pole CO action; Breaking capacity (dynamic): 25 mA/24 VDC. Breaking capacity (static): 300 mA/4,0 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm (500 VDC). Dielectric strength: 500 VAC (60 s). Capacitance: max. 5.0 pF. Contact material: gold-plated copper alloy. Operating temperatures: –20 to +70 °C.
Type: SB39DDTR, SMD slide switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Pin number | 1 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | SMD | |
| contact surface | gold-plated | |
| Grid | 1.5 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
| Original Packaging | Reel with 1,400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |