RD83HS116RTB | GREATECS

Encoding rotary switch, 16 pole, hexadecimal, straight, 150 mA/24 VDC, RD83HS116RTB

Order No.: 17G3901
EAN: 4099889203035
MPN:
RD83HS116RTB
Series: RD83
RD83HS116RTB GREATECS Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
208.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.0825 €

Codier switch, RD83HS116RTB, GREATECS

Rotary coding switch, octagonal, THT 1:4, screwdriver slot, 16 switching positions, hexadecimal coding, design: 10x10 mm, switching capacity: 24 V, switching current: 150 mA, actuating force: 700 gf, protection class: IP 67

Technical specifications
Filter Property Value
Version encoding rotary switch
Pin number 16 pole
Actuation on top
Coding hexadecimal
Design straight
Connection PCB pin
contact surface gold-plated
Breaking capacity 150 mA/24 VDC
Logistics
Property Value
Customs tariff number 85365019
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes