RD83A1S210RTB | GREATECS

Encoding rotary switch, 10 pole, BCD, angled, 150 mA/24 VDC, RD83A1S210RTB

Order No.: 17G3902
EAN: 4099889203042
MPN:
RD83A1S210RTB
Series: RD83
RD83A1S210RTB GREATECS Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
332.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.3201 €

Codier switch, RD83A1S210RTB, GREATECS

Rotary coding switch, octagonal, angled THT 1:4, grid dimension 5.08mm, screwdriver slot, 10 switching positions, BCD coding, design: 10x10 mm, switching capacity: 24 V, switching current: 150 mA, actuating force: 700 gf, protection class: IP 67

Technical specifications
Filter Property Value
Version encoding rotary switch
Pin number 10 pole
Actuation lateral
Coding BCD
Design angled
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 150 mA/24 VDC
Logistics
Property Value
Customs tariff number 85365019
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes