RD82TSRS110RTB | GREATECS
Encoding rotary switch, 10 pole, BCD, straight, 150 mA/24 VDC, RD82TSRS110RTB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 14 Weeks
Codier switch, RD82TSRS110RTB, GREATECS
Rotary coding switch, round, SMT 3:3, screwdriver slot, 10 switching positions, BCD-coding, design: 10x10 mm, switching capacity: 24 V, switching current: 150 mA, actuating force: 700 gf, protection class: IP 67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | encoding rotary switch | |
| Pin number | 10 pole | |
| Actuation | on top | |
| Coding | BCD | |
| Design | straight | |
| Connection | SMD | |
| contact surface | gold-plated | |
| Breaking capacity | 150 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |