RD82HRS110RTB | GREATECS

Encoding rotary switch, 10 pole, BCD, straight, 150 mA/24 VDC, RD82HRS110RTB

Order No.: 17G3800
EAN: 4099889202939
MPN:
RD82HRS110RTB
Series: RD82
RD82HRS110RTB GREATECS Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
203.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.0349 €

Codier switch, RD82HRS110RTB, GREATECS

Rotary coding switch, round, THT 3:3, screwdriver slot, 10 switching positions, BCD-coding, design: 10x10 mm, switching capacity: 24 V, switching current: 150 mA, actuating force: 700 gf, protection class: IP 67

Technical specifications
Filter Property Value
Version encoding rotary switch
Pin number 10 pole
Actuation on top
Coding BCD
Design straight
Connection PCB pin
contact surface gold-plated
Grid 5.08 mm
Breaking capacity 150 mA/24 VDC
Logistics
Property Value
Customs tariff number 85365019
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes