DX9A10C | GREATECS

DIP switche, 10 pole, straight, 25 mA/24 VDC, DX9A10C

Order No.: 17G5528
EAN: 4099889203479
MPN:
DX9A10C
Series: DX9
DX9A10C GREATECS Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
219.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
190 pcs.
1.1543 €

Coding slide switch, DX9A10C, GREATECS

coding slide switch, sealed, 10, top, 24 VDC, PCB connection

Technical specifications
Filter Property Value
Version DIP switche
Pin number 10 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Customs tariff number 85365019
Country of origin CN
Original Packaging Bar with 19 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes