DX9A07C | GREATECS

DIP switche, 7 pole, straight, 25 mA/24 VDC, DX9A07C

Order No.: 17G5525
EAN: 4099889203448
MPN:
DX9A07C
Series: DX9
DX9A07C GREATECS Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
219.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
234 pcs.
0.9401 €

Coding slide switch, DX9A07C, GREATECS

Coding slide switch, sealed, 7, top, 24 VDC, PCB connection".

Technical specifications
Filter Property Value
Version DIP switche
Pin number 7 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Customs tariff number 85365019
Country of origin CN
Original Packaging Bar with 26 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes