DX9A04C | GREATECS
DIP switche, 4 pole, straight, 25 mA/24 VDC, DX9A04C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available: 90 pcs.
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
45 pcs.
0.9282 €
270 pcs.
0.7735 €
1035 pcs.
0.6783 €
2520 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Coding slide switch, DX9A04C, GREATECS
coding slide switch, sealed, 4, top, 24 VDC, PCB connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 4 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
| Original Packaging | Bar with 45 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |