DX9A03G | GREATECS

DIP switche, 3 pole, straight, 25 mA/24 VDC, DX9A03G

Order No.: 17G5583
EAN: 4099889203585
MPN:
DX9A03G
Series: DX9
DX9A03G GREATECS Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
213.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
0.7616 €

DIP switch, DX9A03G, GREATECS

Coding slide switch, 3 positions, THT, gold plated THT connection, Color blue, operation from top, switching rated 24 VDC, switching current 0.25 mA.

Technical specifications
Filter Property Value
Version DIP switche
Pin number 3 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Customs tariff number 85365019
Country of origin CN
Original Packaging Bar with 56 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes