DX12SC05TTB | GREATECS
DIP switche, 5 pole, straight, 25 mA/24 VDC, DX12SC05TTB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 14 Weeks
DIP switch, DX12SC05TTB, GREATECS
Coding slide switch, machine-loadable, Color black, SMD, recessed actuator, top tape sealed, switching rated 24 VDC, switching current 0.25 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 5 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
| Original Packaging | Bar with 37 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |