DX10L02G | GREATECS
DIP switche, 2 pole, straight, 25 mA/24 VDC, DX10L02G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 14 Weeks
DIP switch, DX10L02G, GREATECS
Coding slide switch, 2 positions, Piano Type, THT, gold plated THT connection, Color blue, side operation, switching rated 24 VDC, switching current 0.25 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 2 pole | |
| Actuation | lateral | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
| Original Packaging | Bar with 79 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |