PTS25DNMCF5N | GREATECS
Vandal-proof pushbutton, 1 pole, silver, illuminated (red/green), 0.5 A/24 V, mounting Ø 25 mm, IP68, PTS25DNMCF5N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.7357 € *
Standard delivery time from the manufacturer is: 12 Weeks
Capacitive touch switch, PTS25DNMCF5N, GREATECS
Capacitive touch switch, vandal-proof, installation dimension: 25 mm, scanning, NO, 30cm cable connection, LED ring lighting 5V red-green, Protection class: IP 68, Switching capacity: 24 VDC, Switching current: 500 mA, Material: stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 0.5 A/24 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red/green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | wire connection | |
| Design | round | |
| Installation diameter | 25 mm | |
| Protection class | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |