PAV25DMPFS2F6N | GREATECS
Vandal-proof pushbutton, 2 pole, silver, illuminated (green), 5 A/250 V, mounting Ø 25 mm, IP65, PAV25DMPFS2F6N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5969 € *
Standard delivery time from the manufacturer is: 12 Weeks
Pushbutton switch, PAV25DMPFS2F6N, GREATECS
Pushbutton switch, vandal-proof, momentary, 2NO2NC, angular flat actuator, solder termination, stainless steel, LED ring light 6V green, Protection class: IP 65 / IK10, Mounting dimension: 25 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 5.5-7 N, Actuating travel: 2.8 mm, Material: Stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | silver | |
| Breaking capacity | 5 A/250 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 25 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |