PAV22SLPFS1G6N | GREATECS

Vandal-proof pushbutton switch, 1 pole, silver, illuminated  (blue), 5 A/250 V, mounting Ø 22 mm, IP65, PAV22SLPFS1G6N

Order No.: 12G3308
EAN: 4099889192179
MPN:
PAV22SLPFS1G6N
Series: PAV22
PAV22SLPFS1G6N GREATECS Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5747 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
431.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
21.5747 €

Pushbutton switch, PAV22SLPFS1G6N, GREATECS

Pushbutton switch, vandal-proof, latching, 1NO1NC, angular flat actuator, solder connection, stainless steel, LED point illumination 6V blue, Protection class: IP 65 / IK10, Mounting dimension: 22 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 5.5 N, Actuating travel: 2.5 mm, Material: Stainless steel.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Actuator colour silver
Breaking capacity 5 A/250 V
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365019
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes