PAV19BMFW1G6N | GREATECS

Vandal-proof pushbutton, 1 pole, silver, illuminated  (blue), 5 A/250 V, mounting Ø 19 mm, IP65, PAV19BMFW1G6N

Order No.: 12G3020
EAN: 4099889190649
MPN:
PAV19BMFW1G6N
Series: PAV19B
PAV19BMFW1G6N GREATECS Pushbutton Switches Image 1
PAV19BMFW1G6N GREATECS Pushbutton Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.4783 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
979.13 € *
Price list
Quantity
Price per unit*
40 pcs.
24.4783 €
120 pcs.
23.0384 €
200 pcs.
21.5985 €
*incl. VAT plus shipping costs
Subject to prior sale

Vandal-resistant illuminated pushbuttons type Greatecs PAV19B.

Robust, with screw connection and high protection against vandalism; Mounting diameter: 19 mm, Switching voltage: 250 VAC, Switching current: 5,0 A, Switching function: Closer, Contact material: Silver alloy, Housing and actuator: Stainless steel, Actuation route: 2,5 mm, Actuating power: 4,0 N, Protection type: IP 65, Vandal protection: IK 09, Operating temperature: -20 bis +55 °C. Table details: Type, colour.

With spot lighting.

Type: PAV19BMFW1G6N, blue

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 5 A/250 V
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365011
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes