PAV19BMFW1F6N | GREATECS
Vandal-proof pushbutton, 1 pole, silver, illuminated (green), 5 A/250 V, mounting Ø 19 mm, IP65, PAV19BMFW1F6N
NCNR (non cancelable / non returnable)
Vandal-resistant illuminated pushbuttons type Greatecs PAV19B.
Robust, with screw connection and high protection against vandalism; Mounting diameter: 19 mm, Switching voltage: 250 VAC, Switching current: 5,0 A, Switching function: Closer, Contact material: Silver alloy, Housing and actuator: Stainless steel, Actuation route: 2,5 mm, Actuating power: 4,0 N, Protection type: IP 65, Vandal protection: IK 09, Operating temperature: -20 bis +55 °C. Table details: Type, colour.
With spot lighting.
Type: PAV19BMFW1F6N, green
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 5 A/250 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | screw connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |