PAV19BMFS2F6N | GREATECS
Vandal-proof pushbutton, 1 pole, silver, illuminated (green), 5 A/250 V, mounting Ø 19 mm, IP65, PAV19BMFS2F6N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4783 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
979.13 € *
Price list
Quantity
Price per unit*
40 pcs.
24.4783 €
120 pcs.
23.0384 €
200 pcs.
21.5985 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, PAV19BMFS2F6N, GREATECS
Pushbutton, vandal-proof, momentary, 1NO1NC, flat actuator, solder termination, stainless steel, LED ring light 6V green, Protection class: IP 65 / KI09, Mounting dimension: 19 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 4 N, Actuating travel: 2.5 mm, Material: Stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 5 A/250 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |