PAV19ANPHW0N | GREATECS

Vandal-proof pushbutton, 1 pole, silver, unlit , 2 A/36 V, mounting Ø 19 mm, IP65, PAV19ANPHW0N

Order No.: 12G3016
EAN: 4099889190618
MPN:
PAV19ANPHW0N
Series: PAV19A
PAV19ANPHW0N GREATECS Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0329 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
281.32 € *
Price list
Quantity
Price per unit*
40 pcs.
7.0329 €
120 pcs.
6.6164 €
200 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton switch, PAV19ANPHW0N, GREATECS

Pushbutton switch, vandal-proof, momentary, 1NO, angular high actuator, screw terminals, stainless steel, non-illuminated, Protection class: IP 65 / KI09, Mounting dimension: 19 mm, Switching capacity: 36 VDC, Switching current: 2 A, Actuating force: 4 N, Actuating travel: 1.8 mm, Material: Stainless steel.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 2 A/36 V
illuminated No
Printed No
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes