PAV19ANHS0N | GREATECS
Vandal-proof pushbutton, 1 pole, silver, unlit , 2 A/36 V, mounting Ø 19 mm, IP65, PAV19ANHS0N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
236.10 € *
Price list
Quantity
Price per unit*
40 pcs.
5.9024 €
120 pcs.
5.5573 €
200 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal-resistant pushbuttons, unlit, type Greatecs PAV19A.
Robust, with high protection against vandalism; Mounting diameter: 19 mm, Switching voltage: 36 VDC, Switching current: 2,0 A, Switching function: Closer. Contact resistance: min. 50 mOhm, Actuation route: 1,8 mm, Actuating power: 4,0 N, Protection type: IP 65, Vandal protection: IK 09, Lifetime: min. 1.000.000 Switching cycles, Operating temperature: -20 bis +55 °C.
With solder connection.
Type: PAV19ANHS0N, pushbutton protruding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 2 A/36 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |