PAV19ANFW0N | GREATECS

Vandal-proof pushbutton, 1 pole, silver, unlit , 2 A/36 V, mounting Ø 19 mm, IP65, PAV19ANFW0N

Order No.: 12G3012
EAN: 4099889190571
MPN:
PAV19ANFW0N
Series: PAV19A
PAV19ANFW0N GREATECS Pushbutton Switches Image 1
PAV19ANFW0N GREATECS Pushbutton Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6398 € *
Available: 29 pcs.
Next delivery: 80 pcs. on 2026-05-22
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.0686 €
40 pcs.
6.4974 €
120 pcs.
6.1166 €
200 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale

Vandal-resistant pushbuttons, unlit, type Greatecs PAV19A.

Robust, with high protection against vandalism; Mounting diameter: 19 mm, Switching voltage: 36 VDC, Switching current: 2,0 A, Switching function: Closer. Contact resistance: min. 50 mOhm, Actuation route: 1,8 mm, Actuating power: 4,0 N, Protection type: IP 65, Vandal protection: IK 09, Lifetime: min. 1.000.000 Switching cycles, Operating temperature: -20 bis +55 °C.

With screw connection.

Type: PAV19ANFW0N, Pushbutton flush

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 2 A/36 V
illuminated No
Printed No
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes